
7205B | |
|---|---|
DigiKey Part Number | 451-1167-ND |
Manufacturer | |
Manufacturer Product Number | 7205B |
Description | SWITCH TOGGLE SPST 20A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 14.27mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -10°C ~ 65°C |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) 20A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,94000 Kč | 162,94 Kč |
| 10 | 140,64500 Kč | 1 406,45 Kč |
| 25 | 132,61480 Kč | 3 315,37 Kč |
| 50 | 126,84900 Kč | 6 342,45 Kč |
| 100 | 121,32010 Kč | 12 132,01 Kč |
| 250 | 114,36772 Kč | 28 591,93 Kč |
| 500 | 109,36304 Kč | 54 681,52 Kč |
| 1 000 | 104,56920 Kč | 104 569,20 Kč |
| Unit Price without VAT: | 162,94000 Kč |
|---|---|
| Unit Price with VAT: | 197,15740 Kč |










