
6600-63-06 | |
|---|---|
DigiKey Part Number | 451-1187-ND |
Manufacturer | |
Manufacturer Product Number | 6600-63-06 |
Description | TOGGLE FULL BOOT GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle, Full Boot Silicone Rubber Gray 6600 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Electroswitch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | 6600 Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 15/32-32 NS-2B | |
Size / Dimension | 0.945" (24.00mm) Height | |
Actuator Diameter | 0.209" (5.31mm) | |
Color | Gray | |
Material | Silicone Rubber | |
Operating Temperature | -70°C ~ 204°C | |
Ingress Protection | Environment Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 50,24800 Kč | 502,48 Kč |
| 25 | 48,30360 Kč | 1 207,59 Kč |
| 50 | 46,88440 Kč | 2 344,22 Kč |
| 100 | 45,50690 Kč | 4 550,69 Kč |
| 250 | 43,74556 Kč | 10 936,39 Kč |
| 500 | 42,45796 Kč | 21 228,98 Kč |
| 1 000 | 41,20858 Kč | 41 208,58 Kč |
| 5 000 | 38,44583 Kč | 192 229,15 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |















