
7235C | |
|---|---|
DigiKey Part Number | 451-1170-ND |
Manufacturer | |
Manufacturer Product Number | 7235C |
Description | SWITCH TOGGLE SPST-NO 20A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST-NO Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 14.27mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | - | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 65°C | |
Actuator Material | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,87000 Kč | 152,87 Kč |
| 10 | 131,95100 Kč | 1 319,51 Kč |
| 25 | 124,43400 Kč | 3 110,85 Kč |
| 50 | 119,02080 Kč | 5 951,04 Kč |
| 100 | 113,83440 Kč | 11 383,44 Kč |
| 250 | 107,31236 Kč | 26 828,09 Kč |
| 500 | 102,61806 Kč | 51 309,03 Kč |
| 1 000 | 98,12092 Kč | 98 120,92 Kč |
| Unit Price without VAT: | 152,87000 Kč |
|---|---|
| Unit Price with VAT: | 184,97270 Kč |










