



7105D | |
|---|---|
DigiKey Part Number | 451-1158-ND |
Manufacturer | |
Manufacturer Product Number | 7105D |
Description | SWITCH TOGGLE SPST 6A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 14.27mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -10°C ~ 65°C |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) 6A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,25000 Kč | 127,25 Kč |
| 10 | 109,86200 Kč | 1 098,62 Kč |
| 25 | 103,59560 Kč | 2 589,89 Kč |
| 50 | 99,08960 Kč | 4 954,48 Kč |
| 100 | 94,77450 Kč | 9 477,45 Kč |
| 250 | 89,34648 Kč | 22 336,62 Kč |
| 500 | 85,44086 Kč | 42 720,43 Kč |
| 1 000 | 81,69860 Kč | 81 698,60 Kč |
| Unit Price without VAT: | 127,25000 Kč |
|---|---|
| Unit Price with VAT: | 153,97250 Kč |










