
9202C | |
|---|---|
DigiKey Part Number | 451-1181-ND |
Manufacturer | |
Manufacturer Product Number | 9202C |
Description | SWITCH TOGGLE DPDT 20A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 14.27mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | - | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 65°C | |
Actuator Material | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,72000 Kč | 267,72 Kč |
| 10 | 231,08300 Kč | 2 310,83 Kč |
| 25 | 217,88360 Kč | 5 447,09 Kč |
| 50 | 208,39260 Kč | 10 419,63 Kč |
| 100 | 199,29620 Kč | 19 929,62 Kč |
| 250 | 187,85568 Kč | 46 963,92 Kč |
| 500 | 179,62068 Kč | 89 810,34 Kč |
| 1 000 | 171,73130 Kč | 171 731,30 Kč |
| Unit Price without VAT: | 267,72000 Kč |
|---|---|
| Unit Price with VAT: | 323,94120 Kč |










