



7105B | |
|---|---|
DigiKey Part Number | 451-1156-ND |
Manufacturer | |
Manufacturer Product Number | 7105B |
Description | SWITCH TOGGLE SPST 6A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 14.27mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -10°C ~ 65°C |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) 6A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,69000 Kč | 157,69 Kč |
| 10 | 136,04600 Kč | 1 360,46 Kč |
| 25 | 128,29760 Kč | 3 207,44 Kč |
| 50 | 122,71660 Kč | 6 135,83 Kč |
| 100 | 117,37040 Kč | 11 737,04 Kč |
| 250 | 110,64604 Kč | 27 661,51 Kč |
| 500 | 105,80556 Kč | 52 902,78 Kč |
| 1 000 | 101,16710 Kč | 101 167,10 Kč |
| Unit Price without VAT: | 157,69000 Kč |
|---|---|
| Unit Price with VAT: | 190,80490 Kč |












