
7162C | |
|---|---|
DigiKey Part Number | 451-1166-ND |
Manufacturer | |
Manufacturer Product Number | 7162C |
Description | SWITCH TOGGLE SPDT 6A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 14.27mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -10°C ~ 65°C |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) 6A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,54000 Kč | 196,54 Kč |
| 10 | 169,74800 Kč | 1 697,48 Kč |
| 25 | 160,06360 Kč | 4 001,59 Kč |
| 50 | 153,09220 Kč | 7 654,61 Kč |
| 100 | 146,41910 Kč | 14 641,91 Kč |
| 250 | 138,02152 Kč | 34 505,38 Kč |
| 500 | 131,97872 Kč | 65 989,36 Kč |
| 1 000 | 126,18937 Kč | 126 189,37 Kč |
| Unit Price without VAT: | 196,54000 Kč |
|---|---|
| Unit Price with VAT: | 237,81340 Kč |










