
7205D | |
|---|---|
DigiKey Part Number | 451-1169-ND |
Manufacturer | |
Manufacturer Product Number | 7205D |
Description | SWITCH TOGGLE SPST 20A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 14.27mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -10°C ~ 65°C |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) 20A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,83000 Kč | 147,83 Kč |
| 10 | 127,62600 Kč | 1 276,26 Kč |
| 25 | 120,35200 Kč | 3 008,80 Kč |
| 50 | 115,11940 Kč | 5 755,97 Kč |
| 100 | 110,10300 Kč | 11 010,30 Kč |
| 250 | 103,79564 Kč | 25 948,91 Kč |
| 500 | 99,25544 Kč | 49 627,72 Kč |
| 1 000 | 94,90634 Kč | 94 906,34 Kč |
| Unit Price without VAT: | 147,83000 Kč |
|---|---|
| Unit Price with VAT: | 178,87430 Kč |










