
7201C | |
|---|---|
DigiKey Part Number | 451-1172-ND |
Manufacturer | |
Manufacturer Product Number | 7201C |
Description | SWITCH TOGGLE SPDT 20A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 14.27mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -10°C ~ 65°C |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) 20A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,17000 Kč | 176,17 Kč |
| 10 | 152,02600 Kč | 1 520,26 Kč |
| 25 | 143,35760 Kč | 3 583,94 Kč |
| 50 | 137,12120 Kč | 6 856,06 Kč |
| 100 | 131,14510 Kč | 13 114,51 Kč |
| 250 | 123,62784 Kč | 30 906,96 Kč |
| 500 | 118,21706 Kč | 59 108,53 Kč |
| 1 000 | 113,03265 Kč | 113 032,65 Kč |
| Unit Price without VAT: | 176,17000 Kč |
|---|---|
| Unit Price with VAT: | 213,16570 Kč |











