



7105C | |
|---|---|
DigiKey Part Number | 451-1157-ND |
Manufacturer | |
Manufacturer Product Number | 7105C |
Description | SWITCH TOGGLE SPST 6A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 14.27mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | - | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 65°C | |
Actuator Material | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,37000 Kč | 142,37 Kč |
| 10 | 122,94300 Kč | 1 229,43 Kč |
| 25 | 115,93400 Kč | 2 898,35 Kč |
| 50 | 110,89040 Kč | 5 544,52 Kč |
| 100 | 106,05880 Kč | 10 605,88 Kč |
| 250 | 99,98240 Kč | 24 995,60 Kč |
| 500 | 95,61020 Kč | 47 805,10 Kč |
| 1 000 | 91,42067 Kč | 91 420,67 Kč |
| Unit Price without VAT: | 142,37000 Kč |
|---|---|
| Unit Price with VAT: | 172,26770 Kč |










