
7101D | |
|---|---|
DigiKey Part Number | 451-1161-ND |
Manufacturer | |
Manufacturer Product Number | 7101D |
Description | SWITCH TOGGLE SPDT 6A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 14.27mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -10°C ~ 65°C |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) 6A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,24000 Kč | 131,24 Kč |
| 10 | 113,34700 Kč | 1 133,47 Kč |
| 25 | 106,88840 Kč | 2 672,21 Kč |
| 50 | 102,23920 Kč | 5 111,96 Kč |
| 100 | 97,78770 Kč | 9 778,77 Kč |
| 250 | 92,18792 Kč | 23 046,98 Kč |
| 500 | 88,15716 Kč | 44 078,58 Kč |
| 1 000 | 84,29584 Kč | 84 295,84 Kč |
| Unit Price without VAT: | 131,24000 Kč |
|---|---|
| Unit Price with VAT: | 158,80040 Kč |










