
GW-72 | |
|---|---|
DigiKey Part Number | CWI310-ND |
Manufacturer | |
Manufacturer Product Number | GW-72 |
Description | TOGGLE FULL BOOT BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle, Full Boot Black Multiple Series |
Datasheet | Datasheet |
Category | For Use With/Related Products Multiple Series |
Manufacturer CW Industries | Mounting Feature Front of Panel |
Packaging Bulk | Thread Size 15/32-32 NS-2B |
Part Status Active | Size / Dimension 0.945" (24.00mm) Height |
Type Toggle, Full Boot | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,06000 Kč | 60,06 Kč |
| 10 | 54,37000 Kč | 543,70 Kč |
| 25 | 52,27240 Kč | 1 306,81 Kč |
| 50 | 50,73720 Kč | 2 536,86 Kč |
| 100 | 49,24610 Kč | 4 924,61 Kč |
| 250 | 47,34116 Kč | 11 835,29 Kč |
| 500 | 45,94842 Kč | 22 974,21 Kč |
| 1 000 | 44,59594 Kč | 44 595,94 Kč |
| 5 000 | 41,60606 Kč | 208 030,30 Kč |
| Unit Price without VAT: | 60,06000 Kč |
|---|---|
| Unit Price with VAT: | 72,67260 Kč |






