



GTS448K101AHR | |
|---|---|
DigiKey Part Number | CW166-ND |
Manufacturer | |
Manufacturer Product Number | GTS448K101AHR |
Description | SWITCH TOGGLE DPDT 12A 250V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.20mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection IP56 - Dust Protected, Water Resistant |
Switch Function | Operating Temperature 0°C ~ 85°C |
Current Rating (Amps) 12A (AC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,61000 Kč | 146,61 Kč |
| 10 | 126,63500 Kč | 1 266,35 Kč |
| 25 | 119,41040 Kč | 2 985,26 Kč |
| 50 | 114,22140 Kč | 5 711,07 Kč |
| 100 | 109,24320 Kč | 10 924,32 Kč |
| 250 | 102,98528 Kč | 25 746,32 Kč |
| 500 | 98,48050 Kč | 49 240,25 Kč |
| 1 000 | 94,16488 Kč | 94 164,88 Kč |
| Unit Price without VAT: | 146,61000 Kč |
|---|---|
| Unit Price with VAT: | 177,39810 Kč |













