




ST246D00 | |
|---|---|
DigiKey Part Number | EG4821-ND |
Manufacturer | |
Manufacturer Product Number | ST246D00 |
Description | SWITCH TOGGLE DPDT 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ST246D00 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.00mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 20A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,38000 Kč | 197,38 Kč |
| 10 | 170,44100 Kč | 1 704,41 Kč |
| 25 | 160,71880 Kč | 4 017,97 Kč |
| 50 | 153,72640 Kč | 7 686,32 Kč |
| 100 | 147,02170 Kč | 14 702,17 Kč |
| 250 | 138,59100 Kč | 34 647,75 Kč |
| 500 | 132,52384 Kč | 66 261,92 Kč |
| 1 000 | 126,71033 Kč | 126 710,33 Kč |
| Unit Price without VAT: | 197,38000 Kč |
|---|---|
| Unit Price with VAT: | 238,82980 Kč |












