




ST24GD00 | |
|---|---|
DigiKey Part Number | EG4823-ND |
Manufacturer | |
Manufacturer Product Number | ST24GD00 |
Description | SWITCH TOGGLE DPDT 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ST24GD00 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.00mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 20A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,53000 Kč | 200,53 Kč |
| 10 | 173,10800 Kč | 1 731,08 Kč |
| 25 | 163,23840 Kč | 4 080,96 Kč |
| 50 | 156,13700 Kč | 7 806,85 Kč |
| 100 | 149,32730 Kč | 14 932,73 Kč |
| 250 | 140,76388 Kč | 35 190,97 Kč |
| 500 | 134,60054 Kč | 67 300,27 Kč |
| 1 000 | 128,69464 Kč | 128 694,64 Kč |
| Unit Price without VAT: | 200,53000 Kč |
|---|---|
| Unit Price with VAT: | 242,64130 Kč |










