Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
2GL54-73
2GL54-73

2GL54-73

DigiKey Part Number
432-1082-ND
Manufacturer
Manufacturer Product Number
2GL54-73
Description
SWITCH TOGGLE DPDT 15A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.45mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Panel Cutout Dimensions
Circular - 12.70mm Dia
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Operating Temperature
0°C ~ 85°C
Switch Function
Electrical Life
50,000 Cycles
Current Rating (Amps)
15A (AC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 595
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1295,23000 Kč295,23 Kč
10254,85300 Kč2 548,53 Kč
25240,30960 Kč6 007,74 Kč
50229,83160 Kč11 491,58 Kč
100219,79870 Kč21 979,87 Kč
250207,17804 Kč51 794,51 Kč
500198,09262 Kč99 046,31 Kč
1 000189,38915 Kč189 389,15 Kč
Manufacturers Standard Package
Unit Price without VAT:295,23000 Kč
Unit Price with VAT:357,22830 Kč