



2GL50-73 | |
|---|---|
DigiKey Part Number | 432-1246-ND |
Manufacturer | |
Manufacturer Product Number | 2GL50-73 |
Description | SWITCH TOGGLE DPDT 15A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Box | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) 15A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,04000 Kč | 249,04 Kč |
| 10 | 214,93600 Kč | 2 149,36 Kč |
| 25 | 202,66440 Kč | 5 066,61 Kč |
| 50 | 193,83680 Kč | 9 691,84 Kč |
| 100 | 185,37870 Kč | 18 537,87 Kč |
| 250 | 174,74116 Kč | 43 685,29 Kč |
| 500 | 167,08360 Kč | 83 541,80 Kč |
| 1 000 | 159,74732 Kč | 159 747,32 Kč |
| Unit Price without VAT: | 249,04000 Kč |
|---|---|
| Unit Price with VAT: | 301,33840 Kč |

















