



2GL51-73 | |
|---|---|
DigiKey Part Number | 432-1247-ND |
Manufacturer | |
Manufacturer Product Number | 2GL51-73 |
Description | SWITCH TOGGLE DPDT 15A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Box | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) 15A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,00000 Kč | 244,00 Kč |
| 10 | 210,54700 Kč | 2 105,47 Kč |
| 25 | 198,54040 Kč | 4 963,51 Kč |
| 50 | 189,89340 Kč | 9 494,67 Kč |
| 100 | 181,60750 Kč | 18 160,75 Kč |
| 250 | 171,18492 Kč | 42 796,23 Kč |
| 500 | 163,68444 Kč | 81 842,22 Kč |
| 1 000 | 156,49872 Kč | 156 498,72 Kč |
| Unit Price without VAT: | 244,00000 Kč |
|---|---|
| Unit Price with VAT: | 295,24000 Kč |


















