




ST24KD00 | |
|---|---|
DigiKey Part Number | EG4824-ND |
Manufacturer | |
Manufacturer Product Number | ST24KD00 |
Description | SWITCH TOGGLE DPDT 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ST24KD00 Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.50mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.00mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 1 |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 20A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S28AWF | NKK Switches | 845 | S28AWF-ND | 17,29000 Kč | Similar |
| VTS-6-2Q3PPM-12SNN-0 | Visual Communications Company - VCC | 392 | 28-VTS-6-2Q3PPM-12SNN-0-ND | 4,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,29000 Kč | 233,29 Kč |
| 10 | 201,41300 Kč | 2 014,13 Kč |
| 25 | 189,90600 Kč | 4 747,65 Kč |
| 50 | 181,63680 Kč | 9 081,84 Kč |
| 100 | 173,71440 Kč | 17 371,44 Kč |
| 250 | 163,74828 Kč | 40 937,07 Kč |
| 500 | 156,57410 Kč | 78 287,05 Kč |
| 1 000 | 149,70146 Kč | 149 701,46 Kč |
| Unit Price without VAT: | 233,29000 Kč |
|---|---|
| Unit Price with VAT: | 282,28090 Kč |







