Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Panel Mount
ST26KD00
ST26KD00
Additional Requirements for Selecting a Switch

ST26KD00

DigiKey Part Number
EG4829-ND
Manufacturer
Manufacturer Product Number
ST26KD00
Description
SWITCH TOGGLE DPDT 20A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
ST26KD00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Panel Cutout Dimensions
Circular - 12.00mm Dia
Mounting Type
Panel Mount
Bushing Thread
M12 x 1
Circuit
Operating Temperature
0°C ~ 85°C
Switch Function
Actuator Material
Brass, Nickel Plated
Current Rating (Amps)
20A (AC)
Electrical Life
6,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1217,33000 Kč217,33 Kč
10187,68000 Kč1 876,80 Kč
25176,97120 Kč4 424,28 Kč
50169,26480 Kč8 463,24 Kč
100161,87990 Kč16 187,99 Kč
250152,59416 Kč38 148,54 Kč
500145,91090 Kč72 955,45 Kč
1 000139,50777 Kč139 507,77 Kč
Manufacturers Standard Package
Unit Price without VAT:217,33000 Kč
Unit Price with VAT:262,96930 Kč