
Category | Actuator Type Standard Round |
Mfr | Actuator Length 11.00mm |
Series | Illumination Non-Illuminated |
Packaging Bag | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.00mm Dia |
Mounting Type Panel Mount | Bushing Thread M6 x 0.75 |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 6A (AC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 32,71500 Kč | 327,15 Kč |
| 25 | 30,85880 Kč | 771,47 Kč |
| 50 | 29,51900 Kč | 1 475,95 Kč |
| 100 | 28,23810 Kč | 2 823,81 Kč |
| 300 | 26,31610 Kč | 7 894,83 Kč |
| 500 | 25,46638 Kč | 12 733,19 Kč |
| 1 000 | 24,35537 Kč | 24 355,37 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |











