Toggle Switch SPST-NO Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPST-NO Panel Mount
ST144D00
ST144D00
ST144D00

ST144D00

DigiKey Part Number
EG4812-ND
Manufacturer
Manufacturer Product Number
ST144D00
Description
SWITCH TOGGLE SPST-NO 20A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST-NO Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
ST144D00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
19.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Circular - 12.00mm Dia
Mounting Type
Panel Mount
Bushing Thread
M12 x 1
Circuit
Operating Temperature
0°C ~ 85°C
Switch Function
Actuator Material
Brass, Nickel Plated
Current Rating (Amps)
20A (AC)
Electrical Life
6,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 427
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1131,60000 Kč131,60 Kč
10113,55800 Kč1 135,58 Kč
25107,08880 Kč2 677,22 Kč
50102,42980 Kč5 121,49 Kč
10097,96870 Kč9 796,87 Kč
25092,35732 Kč23 089,33 Kč
50088,31970 Kč44 159,85 Kč
1 00084,45059 Kč84 450,59 Kč
Manufacturers Standard Package
Unit Price without VAT:131,60000 Kč
Unit Price with VAT:159,23600 Kč