Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
C3910BA
C3910BA
Bulgin and Arcoelectric Switches Available at Digi-Key

C3910BA

DigiKey Part Number
1091-1028-ND
Manufacturer
Manufacturer Product Number
C3910BA
Description
SWITCH TOGGLE SPDT 16A 125V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
36 V
Series
Actuator Type
Standard Round
Packaging
Bulk
Actuator Length
17.50mm
Part Status
Active
Illumination
Non-Illuminated
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Circuit
Panel Cutout Dimensions
Circular - 12.70mm Dia
Switch Function
Bushing Thread
15/32-32
Current Rating (Amps)
16A (AC), 14A (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 403
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1267,58000 Kč267,58 Kč
10230,99600 Kč2 309,96 Kč
25217,80640 Kč5 445,16 Kč
50208,31300 Kč10 415,65 Kč
100199,22010 Kč19 922,01 Kč
250187,78460 Kč46 946,15 Kč
500179,55334 Kč89 776,67 Kč
1 000171,66767 Kč171 667,67 Kč
Manufacturers Standard Package
Unit Price without VAT:267,58000 Kč
Unit Price with VAT:323,77180 Kč