Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPST Panel Mount
TMS6T1B1M1QE
TMS6T1B1M1QE

TMS6T1B1M1QE

DigiKey Part Number
450-2109-ND
Manufacturer
Manufacturer Product Number
TMS6T1B1M1QE
Description
SWITCH TOGGLE SPST 3A 120V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
9.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 4.95mm Dia
Bushing Thread
10-48
Ingress Protection
-
Features
Process Sealed
Operating Temperature
-30°C ~ 85°C
Actuator Material
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 523
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1146,78000 Kč146,78 Kč
10126,78600 Kč1 267,86 Kč
25119,57120 Kč2 989,28 Kč
50114,36780 Kč5 718,39 Kč
100109,38490 Kč10 938,49 Kč
300101,91310 Kč30 573,93 Kč
50098,60828 Kč49 304,14 Kč
1 00094,28732 Kč94 287,32 Kč
Manufacturers Standard Package
Unit Price without VAT:146,78000 Kč
Unit Price with VAT:177,60380 Kč