
ISDF-04-D | |
|---|---|
DigiKey Part Number | ISDF-04-D-ND |
Manufacturer | |
Manufacturer Product Number | ISDF-04-D |
Description | CONN INSULATOR HSG 8POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Insulator Black 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISDF-04-D Models |
Category | Row Spacing 0.050" (1.27mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISDF-04-D-R | Samtec Inc. | 0 | ISDF-04-D-R-ND | 11,79000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 50 | 20,57800 Kč | 1 028,90 Kč |
| 100 | 16,63040 Kč | 1 663,04 Kč |
| 500 | 15,11856 Kč | 7 559,28 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |




