
MN11SS1W01 | |
|---|---|
DigiKey Part Number | 360-MN11SS1W01-ND |
Manufacturer | |
Manufacturer Product Number | MN11SS1W01 |
Description | SWITCH TOGGLE 6A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MN11SS1W01 Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Standard Round |
Packaging Bulk | Actuator Length 10.50mm |
Part Status Active | Illumination Non-Illuminated |
Mounting Type Panel Mount | Termination Style Solder Lug |
Circuit | Panel Cutout Dimensions Circular - 6.50mm Dia |
Switch Function | Bushing Thread 1/4-40 |
Current Rating (Amps) 6A (AC), 4A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,35000 Kč | 130,35 Kč |
| 10 | 108,55300 Kč | 1 085,53 Kč |
| 25 | 100,54000 Kč | 2 513,50 Kč |
| 50 | 94,91340 Kč | 4 745,67 Kč |
| 100 | 89,70580 Kč | 8 970,58 Kč |
| 250 | 83,51544 Kč | 20 878,86 Kč |
| 500 | 79,36686 Kč | 39 683,43 Kč |
| 1 000 | 75,66918 Kč | 75 669,18 Kč |
| Unit Price without VAT: | 130,35000 Kč |
|---|---|
| Unit Price with VAT: | 157,72350 Kč |











