



IPG-2229 | |
|---|---|
DigiKey Part Number | 377-2184-ND |
Manufacturer | |
Manufacturer Product Number | IPG-2229 |
Description | CABLE GLAND 4.06-7.87MM PG9 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG9 Black |
Datasheet | Datasheet |
Category | Thread Length 0.320" (8.13mm) |
Manufacturer Bud Industries | Panel Hole Size 0.600" (15.2mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Gasket |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP66 - Dust Tight, Water Resistant |
Outside Cable Diameter (Min) 0.160" (4.06mm) | Operating Temperature -20°C ~ 65°C |
Outside Cable Diameter (Max) 0.310" (7.87mm) | Base Product Number |
Thread Size PG9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 11,72100 Kč | 117,21 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |











