



IPG-2227 | |
|---|---|
DigiKey Part Number | 377-2183-ND |
Manufacturer | |
Manufacturer Product Number | IPG-2227 |
Description | CABLE GLAND 3.05-6.1MM PG7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG7 Black |
Datasheet | Datasheet |
Category | Thread Length 0.320" (8.13mm) |
Manufacturer Bud Industries | Panel Hole Size 0.490" (12.4mm) |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Includes Gasket |
Part Status Active | Color Black |
Type Cable Gland | Ingress Protection IP66 - Dust Tight, Water Resistant |
Outside Cable Diameter (Min) 0.120" (3.05mm) | Operating Temperature -20°C ~ 65°C |
Outside Cable Diameter (Max) 0.240" (6.10mm) | Base Product Number |
Thread Size PG7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 7,82100 Kč | 78,21 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |











