



S331T | |
|---|---|
DigiKey Part Number | 360-2088-ND |
Manufacturer | |
Manufacturer Product Number | S331T |
Description | SWITCH TOGGLE DPST 15A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S331T Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Operating Temperature -10°C ~ 70°C |
Current Rating (Amps) 15A (AC), 20A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 15,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,27000 Kč | 333,27 Kč |
| 10 | 287,55600 Kč | 2 875,56 Kč |
| 25 | 271,12160 Kč | 6 778,04 Kč |
| 50 | 259,30060 Kč | 12 965,03 Kč |
| 100 | 247,97610 Kč | 24 797,61 Kč |
| 250 | 233,73008 Kč | 58 432,52 Kč |
| 500 | 223,47670 Kč | 111 738,35 Kč |
| Unit Price without VAT: | 333,27000 Kč |
|---|---|
| Unit Price with VAT: | 403,25670 Kč |















