




S822 | |
|---|---|
DigiKey Part Number | 360-2097-ND |
Manufacturer | |
Manufacturer Product Number | S822 |
Description | SWITCH TOGGLE DPDT 30A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S822 Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 22.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Operating Temperature -10°C ~ 70°C |
Current Rating (Amps) 30A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 783,75000 Kč | 783,75 Kč |
| 10 | 676,21900 Kč | 6 762,19 Kč |
| 25 | 637,49440 Kč | 15 937,36 Kč |
| 50 | 609,61880 Kč | 30 480,94 Kč |
| 100 | 582,91330 Kč | 58 291,33 Kč |
| 250 | 574,73168 Kč | 143 682,92 Kč |
| Unit Price without VAT: | 783,75000 Kč |
|---|---|
| Unit Price with VAT: | 948,33750 Kč |


















