




S42F | |
|---|---|
DigiKey Part Number | 360-2094-ND |
Manufacturer | |
Manufacturer Product Number | S42F |
Description | SWITCH TOGGLE 4PDT 20A 125V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch 4PDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S42F Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.50mm Dia |
Circuit | Bushing Thread M12 x 1 |
Switch Function | Operating Temperature -10°C ~ 70°C |
Current Rating (Amps) 20A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,13000 Kč | 516,13 Kč |
| 10 | 445,38900 Kč | 4 453,89 Kč |
| 25 | 419,91800 Kč | 10 497,95 Kč |
| 50 | 401,58680 Kč | 20 079,34 Kč |
| 100 | 384,02190 Kč | 38 402,19 Kč |
| 250 | 361,92824 Kč | 90 482,06 Kč |
| 500 | 346,02520 Kč | 173 012,60 Kč |
| Unit Price without VAT: | 516,13000 Kč |
|---|---|
| Unit Price with VAT: | 624,51730 Kč |




















