Toggle Switch DPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPST Panel Mount
ST262D00
ST262D00
Additional Requirements for Selecting a Switch

ST262D00

DigiKey Part Number
EG4825-ND
Manufacturer
Manufacturer Product Number
ST262D00
Description
SWITCH TOGGLE DPST 20A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch DPST Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
ST262D00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Panel Cutout Dimensions
Circular - 12.00mm Dia
Mounting Type
Panel Mount
Bushing Thread
M12 x 1
Circuit
Operating Temperature
0°C ~ 85°C
Switch Function
Actuator Material
Brass, Nickel Plated
Current Rating (Amps)
20A (AC)
Electrical Life
6,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 016
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1174,28000 Kč174,28 Kč
10150,51400 Kč1 505,14 Kč
25141,92960 Kč3 548,24 Kč
50135,75620 Kč6 787,81 Kč
100129,83900 Kč12 983,90 Kč
250122,39652 Kč30 599,13 Kč
500117,03950 Kč58 519,75 Kč
1 000111,90800 Kč111 908,00 Kč
Manufacturers Standard Package
Unit Price without VAT:174,28000 Kč
Unit Price with VAT:210,87880 Kč