Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPST Panel Mount
110-73
110-73

110-73

DigiKey Part Number
432-1216-ND
Manufacturer
Manufacturer Product Number
110-73
Description
SWITCH TOGGLE SPST 6A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
125 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
17.45mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 12.70mm Dia
Circuit
Bushing Thread
15/32-32
Switch Function
Operating Temperature
-17.8°C ~ 65.6°C
Current Rating (Amps)
6A (AC/DC)
Electrical Life
25,000 Cycles
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 408
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1171,13000 Kč171,13 Kč
10147,70000 Kč1 477,00 Kč
25139,28400 Kč3 482,10 Kč
50133,22400 Kč6 661,20 Kč
100127,41800 Kč12 741,80 Kč
250120,11528 Kč30 028,82 Kč
500114,85906 Kč57 429,53 Kč
1 000109,82269 Kč109 822,69 Kč
Manufacturers Standard Package
Unit Price without VAT:171,13000 Kč
Unit Price with VAT:207,06730 Kč