
110-S-78 | |
|---|---|
DigiKey Part Number | 432-110-S-78-ND |
Manufacturer | |
Manufacturer Product Number | 110-S-78 |
Description | SWITCH TOGGLE SPST 6A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.45mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.70mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -17.8°C ~ 65.6°C | |
Actuator Material | - | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,39000 Kč | 374,39 Kč |
| 10 | 323,15900 Kč | 3 231,59 Kč |
| 25 | 304,69760 Kč | 7 617,44 Kč |
| 50 | 291,40600 Kč | 14 570,30 Kč |
| 100 | 278,67290 Kč | 27 867,29 Kč |
| 250 | 262,65728 Kč | 65 664,32 Kč |
| 500 | 251,13188 Kč | 125 565,94 Kč |
| Unit Price without VAT: | 374,39000 Kč |
|---|---|
| Unit Price with VAT: | 453,01190 Kč |



