



1591XXCSBK | |
|---|---|
DigiKey Part Number | HM2030-ND |
Manufacturer | |
Manufacturer Product Number | 1591XXCSBK |
Description | BOX PLASTIC BLK 4.78"L X 2.64"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 4.781" L x 2.636" W (121.44mm x 66.95mm) X 1.644" (41.76mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591XXCSBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bag | Thickness 0.079" (2.01mm) |
Part Status Active | Features PCB Supports |
Container Type Box | Ratings |
Size / Dimension 4.781" L x 2.636" W (121.44mm x 66.95mm) | Shipping Info Shipped from DigiKey |
Height 1.644" (41.76mm) | Weight 0.15 lb (68.04 g) |
Area (L x W) 12.6in² (81cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,66000 Kč | 152,66 Kč |
| 5 | 128,22000 Kč | 641,10 Kč |
| 10 | 119,02200 Kč | 1 190,22 Kč |
| 25 | 107,94800 Kč | 2 698,70 Kč |
| 50 | 100,32320 Kč | 5 016,16 Kč |
| 100 | 93,26790 Kč | 9 326,79 Kč |
| 250 | 84,74676 Kč | 21 186,69 Kč |
| 500 | 78,85256 Kč | 39 426,28 Kč |
| 1 000 | 78,21647 Kč | 78 216,47 Kč |
| Unit Price without VAT: | 152,66000 Kč |
|---|---|
| Unit Price with VAT: | 184,71860 Kč |


















