



1593NBK | |
|---|---|
DigiKey Part Number | HM963-ND |
Manufacturer | |
Manufacturer Product Number | 1593NBK |
Description | BOX PLASTIC BLK 4.38"L X 2.95"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Split Sides and End Panel(s) 4.380" L x 2.953" W (111.25mm x 75.00mm) X 0.992" (25.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593NBK Models |
Category | Design Hand Held, Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Features PCB Supports |
Part Status Active | Material Flammability Rating UL94 HB |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 4.380" L x 2.953" W (111.25mm x 75.00mm) | Weight 0.15 lb (68.04 g) |
Height 0.992" (25.20mm) | Base Product Number |
Area (L x W) 12.9in² (83cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,83000 Kč | 151,83 Kč |
| 5 | 127,42800 Kč | 637,14 Kč |
| 10 | 118,29200 Kč | 1 182,92 Kč |
| 25 | 107,30560 Kč | 2 682,64 Kč |
| 50 | 99,71840 Kč | 4 985,92 Kč |
| 100 | 92,70690 Kč | 9 270,69 Kč |
| 250 | 84,23620 Kč | 21 059,05 Kč |
| 500 | 78,37748 Kč | 39 188,74 Kč |
| 1 000 | 77,68257 Kč | 77 682,57 Kč |
| Unit Price without VAT: | 151,83000 Kč |
|---|---|
| Unit Price with VAT: | 183,71430 Kč |


















