



2GK51-73 | |
|---|---|
DigiKey Part Number | 432-1080-ND |
Manufacturer | |
Manufacturer Product Number | 2GK51-73 |
Description | SWITCH TOGGLE DPST 15A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPST Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Electrical Life 50,000 Cycles |
Current Rating (Amps) 15A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,59000 Kč | 218,59 Kč |
| 10 | 188,75100 Kč | 1 887,51 Kč |
| 25 | 177,98760 Kč | 4 449,69 Kč |
| 50 | 170,23920 Kč | 8 511,96 Kč |
| 100 | 162,81430 Kč | 16 281,43 Kč |
| 250 | 153,47524 Kč | 38 368,81 Kč |
| 500 | 146,75334 Kč | 73 376,67 Kč |
| 1 000 | 140,31305 Kč | 140 313,05 Kč |
| Unit Price without VAT: | 218,59000 Kč |
|---|---|
| Unit Price with VAT: | 264,49390 Kč |























