Toggle Switch DPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2GK71-73

DigiKey Part Number
432-2GK71-73-ND
Manufacturer
Manufacturer Product Number
2GK71-73
Description
SWITCH TOGGLE DPST 17A 125V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch DPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
17A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard Round
Actuator Length
17.45mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.70mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 85°C
Actuator Material
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1374,39000 Kč374,39 Kč
10323,15900 Kč3 231,59 Kč
25304,69760 Kč7 617,44 Kč
50291,40600 Kč14 570,30 Kč
100278,67290 Kč27 867,29 Kč
250262,65728 Kč65 664,32 Kč
500251,13188 Kč125 565,94 Kč
Manufacturers Standard Package
Unit Price without VAT:374,39000 Kč
Unit Price with VAT:453,01190 Kč