Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
MTG106D
MTG106D

MTG106D

DigiKey Part Number
450-1313-ND
Manufacturer
Manufacturer Product Number
MTG106D
Description
SWITCH TOGGLE SPDT 6A 125V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
11.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 11.94mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-20°C ~ 80°C
Actuator Material
Copper Alloy, Chrome Plated
Electrical Life
80,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1406,94000 Kč406,94 Kč
10351,25500 Kč3 512,55 Kč
25331,18040 Kč8 279,51 Kč
50316,73380 Kč15 836,69 Kč
100302,89200 Kč30 289,20 Kč
250285,47956 Kč71 369,89 Kč
500272,94796 Kč136 473,98 Kč
Manufacturers Standard Package
Unit Price without VAT:406,94000 Kč
Unit Price with VAT:492,39740 Kč