


2M1-SP1-T8-B0-M1QE | |
|---|---|
DigiKey Part Number | 432-1157-ND |
Manufacturer | |
Manufacturer Product Number | 2M1-SP1-T8-B0-M1QE |
Description | SWITCH TOGGLE SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2M1-SP1-T8-B0-M1QE Models |
Category | Actuator Length 17.50mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 11.91mm Dia |
Part Status Active | Bushing Thread 15/32-32 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,71000 Kč | 158,71 Kč |
| 10 | 136,91600 Kč | 1 369,16 Kč |
| 25 | 129,12040 Kč | 3 228,01 Kč |
| 50 | 123,49800 Kč | 6 174,90 Kč |
| 100 | 118,11930 Kč | 11 811,93 Kč |
| 250 | 111,35000 Kč | 27 837,50 Kč |
| 500 | 106,47818 Kč | 53 239,09 Kč |
| 1 000 | 101,81071 Kč | 101 810,71 Kč |
| Unit Price without VAT: | 158,71000 Kč |
|---|---|
| Unit Price with VAT: | 192,03910 Kč |







