




2M1-SP1-T1-B1-M1QE | |
|---|---|
DigiKey Part Number | 432-1143-ND |
Manufacturer | |
Manufacturer Product Number | 2M1-SP1-T1-B1-M1QE |
Description | SWITCH TOGGLE SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2M1-SP1-T1-B1-M1QE Models |
Category | Actuator Length 10.40mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7101SH3ZQE | C&K | 1 201 | CKN1020-ND | 257,77000 Kč | Similar |
| 7101SYZQE | C&K | 6 539 | CKN1023-ND | 228,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,33000 Kč | 115,33 Kč |
| 10 | 99,60600 Kč | 996,06 Kč |
| 25 | 93,94160 Kč | 2 348,54 Kč |
| 50 | 89,85800 Kč | 4 492,90 Kč |
| 100 | 85,94550 Kč | 8 594,55 Kč |
| 250 | 81,02528 Kč | 20 256,32 Kč |
| 500 | 77,48444 Kč | 38 742,22 Kč |
| 1 000 | 74,09187 Kč | 74 091,87 Kč |
| Unit Price without VAT: | 115,33000 Kč |
|---|---|
| Unit Price with VAT: | 139,54930 Kč |





