



7101SH3ZQE | |
|---|---|
DigiKey Part Number | CKN1020-ND |
Manufacturer | |
Manufacturer Product Number | 7101SH3ZQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101SH3ZQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.16mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,77000 Kč | 257,77 Kč |
| 10 | 222,54900 Kč | 2 225,49 Kč |
| 25 | 209,85640 Kč | 5 246,41 Kč |
| 50 | 200,70920 Kč | 10 035,46 Kč |
| 100 | 191,95190 Kč | 19 195,19 Kč |
| 300 | 178,81507 Kč | 53 644,52 Kč |
| 500 | 173,00472 Kč | 86 502,36 Kč |
| 1 000 | 165,40789 Kč | 165 407,89 Kč |
| Unit Price without VAT: | 257,77000 Kč |
|---|---|
| Unit Price with VAT: | 311,90170 Kč |
















