



7101SYZQE | |
|---|---|
DigiKey Part Number | CKN1023-ND |
Manufacturer | |
Manufacturer Product Number | 7101SYZQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7101SYZQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,14000 Kč | 230,14 Kč |
| 10 | 198,72500 Kč | 1 987,25 Kč |
| 25 | 187,38600 Kč | 4 684,65 Kč |
| 50 | 179,22220 Kč | 8 961,11 Kč |
| 100 | 171,40460 Kč | 17 140,46 Kč |
| 300 | 159,67930 Kč | 47 903,79 Kč |
| 500 | 154,49152 Kč | 77 245,76 Kč |
| 1 000 | 152,57945 Kč | 152 579,45 Kč |
| Unit Price without VAT: | 230,14000 Kč |
|---|---|
| Unit Price with VAT: | 278,46940 Kč |
























