Direct
Similar
Similar
Similar
Similar




7103SYZQE | |
|---|---|
DigiKey Part Number | CKN1026-ND |
Manufacturer | |
Manufacturer Product Number | 7103SYZQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7103SYZQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP3T1B1M1QEH | E-Switch | 1 574 | EG2375-ND | 106,04000 Kč | Direct |
| 100SP3T6B11M1REH | E-Switch | 0 | 100SP3T6B11M1REH-ND | 93,77707 Kč | Similar |
| 2M1-SP3-T1-B1-M1QE | Carling Technologies | 0 | 432-1144-ND | 143,42000 Kč | Similar |
| 34ASP31B1M1RT | Grayhill Inc. | 0 | 34ASP31B1M1RT-ND | 89,07352 Kč | Similar |
| 34ASP36T2M1QT | Grayhill Inc. | 0 | 34ASP36T2M1QT-ND | 102,10866 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,99000 Kč | 264,99 Kč |
| 10 | 228,71000 Kč | 2 287,10 Kč |
| 25 | 215,65800 Kč | 5 391,45 Kč |
| 50 | 206,26340 Kč | 10 313,17 Kč |
| 100 | 197,25940 Kč | 19 725,94 Kč |
| 300 | 183,75910 Kč | 55 127,73 Kč |
| 500 | 177,78712 Kč | 88 893,56 Kč |
| 1 000 | 169,97923 Kč | 169 979,23 Kč |
| Unit Price without VAT: | 264,99000 Kč |
|---|---|
| Unit Price with VAT: | 320,63790 Kč |
























