Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
7101K2ZQE
7101K2ZQE

7101K2ZQE

DigiKey Part Number
CKN1125-ND
Manufacturer
Manufacturer Product Number
7101K2ZQE
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
7101K2ZQE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Locking Lever
Actuator Length
17.88mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1314,13000 Kč314,13 Kč
10271,16800 Kč2 711,68 Kč
25255,67160 Kč6 391,79 Kč
50244,52600 Kč12 226,30 Kč
100233,84840 Kč23 384,84 Kč
300217,83467 Kč65 350,40 Kč
500210,75062 Kč105 375,31 Kč
1 000201,48820 Kč201 488,20 Kč
Manufacturers Standard Package
Unit Price without VAT:314,13000 Kč
Unit Price with VAT:380,09730 Kč