Configurable Multiple Function Configurable 2 Circuit 3 Input 10-XQFN (1.4x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G97GUX

DigiKey Part Number
1727-1901-2-ND - Tape & Reel (TR)
1727-1901-1-ND - Cut Tape (CT)
1727-1901-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G97GUX
Description
IC MF CFG 2-CIR 3-IN 10XQFN
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 2 Circuit 3 Input 10-XQFN (1.4x1.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
2
Number of Inputs
3
Schmitt Trigger Input
Yes
Output Type
Single-Ended
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
10-XQFN (1.4x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 050
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
109,36500 Kč93,65 Kč
258,39920 Kč209,98 Kč
1007,33250 Kč733,25 Kč
2506,82268 Kč1 705,67 Kč
5006,51652 Kč3 258,26 Kč
1 0006,38360 Kč6 383,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,88506 Kč23 540,24 Kč
8 0005,74429 Kč45 954,32 Kč
12 0005,67384 Kč68 086,08 Kč
20 0005,59573 Kč111 914,60 Kč
28 0005,55008 Kč155 402,24 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč