M3x0.5 Pan Head Machine Screw Phillips Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3x0.5 Pan Head Machine Screw Phillips Drive Nylon
Supporting your Project: Printed Circuit Board Solutions

50M030050P016

DigiKey Part Number
RPC7004-ND
Manufacturer
Manufacturer Product Number
50M030050P016
Description
MACH SCREW PAN PHILLIPS M3X0.5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M3x0.5 Pan Head Machine Screw Phillips Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
50M030050P016 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M3x0.5
Manufacturer
Essentra Components
Head Diameter
0.213" (5.40mm)
Series
Head Height
0.091" (2.30mm)
Packaging
Bulk
Length - Below Head
0.630" (16.00mm)
Part Status
Active
Length - Overall
0.720" (18.30mm)
Type
Machine Screw
Material
Nylon
Screw Head Type
Pan Head
Base Product Number
Drive Type
Phillips
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 362
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
52,18400 Kč10,92 Kč
102,01600 Kč20,16 Kč
251,81440 Kč45,36 Kč
501,68820 Kč84,41 Kč
1001,57070 Kč157,07 Kč
2501,43796 Kč359,49 Kč
5001,34892 Kč674,46 Kč
1 0001,26975 Kč1 269,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč