



1461R | |
|---|---|
DigiKey Part Number | 36-1461R-ND |
Manufacturer | |
Manufacturer Product Number | 1461R |
Description | PLUG SHORTING INSULATED RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Red Closed Top, Grip Gold |
Datasheet | Datasheet |
Category | Number of Positions or Pins (Grid) 2 (1 x 2) |
Manufacturer Keystone Electronics | Height 0.500" (12.70mm) |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Color Red |
Type Closed Top, Grip | Housing Material Polypropylene (PP) |
Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,91000 Kč | 44,91 Kč |
| 10 | 33,85500 Kč | 338,55 Kč |
| 25 | 30,34880 Kč | 758,72 Kč |
| 100 | 25,82110 Kč | 2 582,11 Kč |
| 500 | 21,55472 Kč | 10 777,36 Kč |
| 1 000 | 19,99333 Kč | 19 993,33 Kč |
| 2 500 | 18,14999 Kč | 45 374,97 Kč |
| 5 000 | 18,11087 Kč | 90 554,35 Kč |
| Unit Price without VAT: | 44,91000 Kč |
|---|---|
| Unit Price with VAT: | 54,34110 Kč |










