Similar
Similar




MTA106E | |
|---|---|
DigiKey Part Number | 450-1299-ND |
Manufacturer | |
Manufacturer Product Number | MTA106E |
Description | SWITCH TOGGLE SPDT 6A 125V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.49mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 6.40mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -20°C ~ 80°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,71000 Kč | 355,71 Kč |
| 10 | 307,01200 Kč | 3 070,12 Kč |
| 25 | 289,47000 Kč | 7 236,75 Kč |
| 50 | 276,84600 Kč | 13 842,30 Kč |
| 100 | 264,75330 Kč | 26 475,33 Kč |
| 250 | 249,54192 Kč | 62 385,48 Kč |
| 500 | 238,59314 Kč | 119 296,57 Kč |
| Unit Price without VAT: | 355,71000 Kč |
|---|---|
| Unit Price with VAT: | 430,40910 Kč |





