Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



2M1-SP3-T1-B1-M1QE | |
|---|---|
DigiKey Part Number | 432-1144-ND |
Manufacturer | |
Manufacturer Product Number | 2M1-SP3-T1-B1-M1QE |
Description | SWITCH TOGGLE SPDT 5A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2M1-SP3-T1-B1-M1QE Models |
Category | Actuator Length 10.40mm |
Mfr | Illumination Non-Illuminated |
Series | Termination Style Solder Lug |
Packaging Bulk | Panel Cutout Dimensions Circular - 6.35mm Dia |
Part Status Active | Bushing Thread 1/4-40 |
Mounting Type Panel Mount | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Standard Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2M1-SP3-T1-B1-M1GE | Carling Technologies | 0 | 432-2M1-SP3-T1-B1-M1GE-ND | 109,23690 Kč | Parametric Equivalent |
| 2M1-SP3-T1-B5-M1QE | Carling Technologies | 0 | 432-2M1-SP3-T1-B5-M1QE-ND | 105,01160 Kč | Parametric Equivalent |
| 2M1-SP3-T1-B9-M1QE | Carling Technologies | 0 | 432-1162-ND | 110,29220 Kč | Parametric Equivalent |
| 2MS-WSP3-T1-B1-M1GE | Carling Technologies | 0 | 432-2MS-WSP3-T1-B1-M1GE-ND | 133,28750 Kč | Parametric Equivalent |
| 2MS-WSP3-T1-B1-M1PE | Carling Technologies | 0 | 432-2MS-WSP3-T1-B1-M1PE-ND | 133,28750 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,44000 Kč | 142,44 Kč |
| 10 | 122,94300 Kč | 1 229,43 Kč |
| 25 | 115,93160 Kč | 2 898,29 Kč |
| 50 | 110,89280 Kč | 5 544,64 Kč |
| 100 | 106,06270 Kč | 10 606,27 Kč |
| 250 | 99,98628 Kč | 24 996,57 Kč |
| 500 | 95,61370 Kč | 47 806,85 Kč |
| 1 000 | 91,42405 Kč | 91 424,05 Kč |
| Unit Price without VAT: | 142,44000 Kč |
|---|---|
| Unit Price with VAT: | 172,35240 Kč |







